TAJA225K035Y
vs
T494A225K035AHAUTO
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
, 1206
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAJ
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Capacitance |
|
2.2 µF
|
ESR |
|
3000 mΩ
|
Height |
|
1.6 mm
|
JESD-609 Code |
|
e0
|
Length |
|
3.2 mm
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Plastic, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Reference Standard |
|
AEC-Q200
|
Size Code |
|
1206
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Width |
|
1.6 mm
|
|
|
|
Compare T494A225K035AHAUTO with alternatives