TAJE686K025RNJ
vs
ESR200-68K25H
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
|
Package Description |
|
, 2917
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance |
|
68 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
200 mΩ
|
Height |
|
4.1 mm
|
Leakage Current |
|
0.017 mA
|
Length |
|
7.3 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Size Code |
|
2917
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
4.3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare ESR200-68K25H with alternatives