TAP476K020CRS vs NDTM476K20F1TRF feature comparison

TAP476K020CRS Kyocera AVX Components

Buy Now Datasheet

NDTM476K20F1TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP NIC COMPONENTS CORP
Package Description , 3333 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ
JESD-609 Code e3 e1
Leakage Current 0.0075 mA 0.0075 mA
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard CECC30201-032
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Ammo Packaging & Quantitiy Are Available

Compare TAP476K020CRS with alternatives

Compare NDTM476K20F1TRF with alternatives