TAS5424ATDKDQ1
vs
TDF8530TH/N2,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
GREEN, PLASTIC, HSSOP-44
|
PLASTIC, SOT1131-1, HSOP-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Consumer IC Type |
AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
32 dB
|
26 dB
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
JESD-609 Code |
e4
|
|
Length |
15.9 mm
|
15.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
116 W
|
100 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
SSOP
|
Package Equivalence Code |
SSOP44,.55
|
SSOP44,.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
3.6 mm
|
3.5 mm
|
Supply Voltage-Max (Vsup) |
22 V
|
24 V
|
Supply Voltage-Min (Vsup) |
8 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
SOT1131-1
|
Factory Lead Time |
|
26 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Bandwidth-Nom |
|
20 kHz
|
Harmonic Distortion |
|
10%
|
Supply Current-Max |
|
200 mA
|
Technology |
|
BCDMOS
|
|
|
|
Compare TAS5424ATDKDQ1 with alternatives
Compare TDF8530TH/N2,118 with alternatives
-
TDF8530TH/N2,118 vs TDF8530TH/N1,518
-
TDF8530TH/N2,118 vs TDF8530TH
-
TDF8530TH/N2,118 vs TDF8530TH/N2,112
-
TDF8530TH/N2,118 vs 935297727118
-
TDF8530TH/N2,118 vs TAS5424ATPHDQ1
-
TDF8530TH/N2,118 vs TAS5424ATDKDQ1G4
-
TDF8530TH/N2,118 vs TAS5424TDKDQ1
-
TDF8530TH/N2,118 vs TAS5424ATDKDMQ1G4
-
TDF8530TH/N2,118 vs TAS5424ATDKDRQ1