Part Details for TDF8530TH/N2,118 by NXP Semiconductors
Overview of TDF8530TH/N2,118 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8530TH/N2,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5126
|
Newark | Audio Power Amplifier, Class D, Hsop-44, Output Power:70W, Amplifier Class:D, No. Of Channels:4 Channel, Supply Voltage Range:6V To 24V, Amplifier Case Style:Hsop, No. Of Pins:44Pins, Load Impedance:2Ohm, Operating Temperature Min:-, rohs Compliant: Yes |Nxp TDF8530TH/N2,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 453 |
|
$32.1400 | Buy Now |
DISTI #
70W0740
|
Newark | I2C-Bus Controlled Quad Channel 45 W/2 Class-D Power Amplifier With Full Diagnostics/ Reel Rohs Compliant: Yes |Nxp TDF8530TH/N2,118 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8000 / $25.8000 | Buy Now |
DISTI #
568-14146-1-ND
|
DigiKey | IC AMP CLASS D QUAD 100W 44HSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.8660 / $36.1600 | Buy Now |
DISTI #
TDF8530TH/N2,118
|
Avnet Americas | Audio Amp Speaker Class-D 44-Pin HSOP EP T/R - Tape and Reel (Alt: TDF8530TH/N2,118) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$24.8000 / $28.6000 | Buy Now |
DISTI #
771-TDF8530TH/N2118
|
Mouser Electronics | Audio Amplifiers Audio Amplifier Quad CH Class D RoHS: Compliant | 466 |
|
$25.9400 / $32.0100 | Buy Now |
DISTI #
V72:2272_06546843
|
Arrow Electronics | Audio Amp Speaker 4-CH Stereo 100W Class-D Automotive AEC-Q100 44-Pin HSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2405 Container: Cut Strips | Americas - 500 |
|
$25.6500 / $29.9100 | Buy Now |
DISTI #
TDF8530TH/N2,118
|
Avnet Americas | Audio Amp Speaker Class-D 44-Pin HSOP EP T/R - Tape and Reel (Alt: TDF8530TH/N2,118) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$24.8000 / $28.6000 | Buy Now |
DISTI #
TDF8530TH/N2,118
|
Avnet Silica | Audio Amp Speaker Class-D 44-Pin HSOP EP T/R (Alt: TDF8530TH/N2,118) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDF8530TH/N2,118
|
EBV Elektronik | Audio Amp Speaker Class-D 44-Pin HSOP EP T/R (Alt: TDF8530TH/N2,118) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2841028RL
|
element14 Asia-Pacific | AUDIO POWER AMPLIFIER, CLASS D, HSOP-44 RoHS: Compliant Min Qty: 10 Container: Reel | 453 |
|
$32.8540 / $37.8493 | Buy Now |
Part Details for TDF8530TH/N2,118
TDF8530TH/N2,118 CAD Models
TDF8530TH/N2,118 Part Data Attributes:
|
TDF8530TH/N2,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8530TH/N2,118
NXP Semiconductors
TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT1131-1, HSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT1131-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G44 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDF8530TH/N2,118
This table gives cross-reference parts and alternative options found for TDF8530TH/N2,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8530TH/N2,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8530TH/N2,112 | TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin | NXP Semiconductors | TDF8530TH/N2,118 vs TDF8530TH/N2,112 |
935297727112 | 100W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44 | NXP Semiconductors | TDF8530TH/N2,118 vs 935297727112 |