Part Details for TAS5424ATDKDQ1 by Texas Instruments
Overview of TAS5424ATDKDQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS5424ATDKDQ1
TAS5424ATDKDQ1 CAD Models
TAS5424ATDKDQ1 Part Data Attributes:
|
TAS5424ATDKDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5424ATDKDQ1
Texas Instruments
28-W, 4-ch, 6- to 26.5-V, analog input class-D audio amplifier w/ I<sup>2</sup>C diagnostics, load dump 44-HSSOP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 32 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 116 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for TAS5424ATDKDQ1
This table gives cross-reference parts and alternative options found for TAS5424ATDKDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5424ATDKDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5424ATDKDRMQ1 | 28-W, 4-ch, 6- to 26.5-V, analog input class-D audio amplifier w/ I2C diagnostics, load dump 44-HSSOP -40 to 105 | Texas Instruments | TAS5424ATDKDQ1 vs TAS5424ATDKDRMQ1 |
TAS5424ATDKDRQ1G4 | 28-W, 4-ch, 6- to 26.5-V, analog input class-D audio amplifier w/ I2C diagnostics, load dump 44-HSSOP -40 to 105 | Texas Instruments | TAS5424ATDKDQ1 vs TAS5424ATDKDRQ1G4 |
TAS5424ATDKDRMQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HSSOP-44 | Texas Instruments | TAS5424ATDKDQ1 vs TAS5424ATDKDRMQ1G4 |
TAS5424ATDKDMQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HSSOP-44 | Texas Instruments | TAS5424ATDKDQ1 vs TAS5424ATDKDMQ1G4 |
TAS5424ATDKDRQ1 | 28-W, 4-ch, 6- to 26.5-V, analog input class-D audio amplifier w/ I2C diagnostics, load dump 44-HSSOP -40 to 105 | Texas Instruments | TAS5424ATDKDQ1 vs TAS5424ATDKDRQ1 |