TBJA104M035CSLT0000
vs
TBJA104M035CBST0824
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
24000 mΩ
|
24000 mΩ
|
Height |
1.6 mm
|
1.6 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
MIL-PRF-55365/8
|
MIL-PRF-55365/8
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJA104M035CSLT0000 with alternatives
-
TBJA104M035CSLT0000 vs TBJA104M035CWLT0H00
-
TBJA104M035CSLT0000 vs 25351871
-
TBJA104M035CSLT0000 vs
-
TBJA104M035CSLT0000 vs 6.85
-
TBJA104M035CSLT0000 vs Kyocera AVX Components
-
TBJA104M035CSLT0000 vs Active
-
TBJA104M035CSLT0000 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
-
TBJA104M035CSLT0000 vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS09588/AVXCS09588-1.pdf
-
TBJA104M035CSLT0000 vs TBJ
Compare TBJA104M035CBST0824 with alternatives
-
TBJA104M035CBST0824 vs TBJA104M035CWLT0H00
-
TBJA104M035CBST0824 vs 25351871
-
TBJA104M035CBST0824 vs
-
TBJA104M035CBST0824 vs 6.85
-
TBJA104M035CBST0824 vs Kyocera AVX Components
-
TBJA104M035CBST0824 vs Active
-
TBJA104M035CBST0824 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
-
TBJA104M035CBST0824 vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS09588/AVXCS09588-1.pdf
-
TBJA104M035CBST0824 vs TBJ