TBJA335J015LBSB0845 vs TBJA335J015LBLC0823 feature comparison

TBJA335J015LBSB0845 Kyocera AVX Components

Buy Now Datasheet

TBJA335J015LBLC0823 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities COTS Product COTS Product
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series TBJ TBJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TBJ(15V,J TOL,B) TBJ(15V,J TOL,B)
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA335J015LBSB0845 with alternatives

Compare TBJA335J015LBLC0823 with alternatives