TBJA335K015CBLC0000
vs
TBJA335K015LBSC0000
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
COTS Product
|
COTS Product
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.6 mm
|
1.6 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0005 mA
|
0.0005 mA
|
Length |
3.2 mm
|
3.2 mm
|
Manufacturer Series |
TBJ
|
TBJ
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
TBJ(15V,K TOL,B)
|
TBJ(15V,K TOL,B)
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJA335K015CBLC0000 with alternatives
Compare TBJA335K015LBSC0000 with alternatives