TBJB475K006CRSB0900
vs
TBJB475K006CBLT0923
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
5500 mΩ
|
5500 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e4
|
e4
|
Leakage Current |
0.0005 mA
|
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PLASTIC, 7 INCH
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Ripple Current |
50 mA
|
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55365/8
|
|
|
|
Compare TBJB475K006CRSB0900 with alternatives
Compare TBJB475K006CBLT0923 with alternatives