TBP02R1-381-06YL
vs
CTB93HE/6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI DEVICES
|
CAMDENBOSS LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
STANDARD: UL 94V-0, PA66
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
8 A
|
10 A
|
Rated Voltage |
300 V
|
200 V
|
Safety Approval |
CE; CUL; IEC; UL
|
CUL; IMQ; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Wire Cross Section |
|
1 mm2
|
Wire Gauge |
|
16 AWG
|
|
|
|
Compare TBP02R1-381-06YL with alternatives
Compare CTB93HE/6 with alternatives