TC0225B3320T4E
vs
SMDT0402BBC3320N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.32 mm
|
|
Package Length |
1 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Packing Method |
TR, Paper
|
|
Rated Power Dissipation (P) |
0.0625 W
|
|
Resistance |
332 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
TC
|
|
Size Code |
0402
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
0.1%
|
|
Working Voltage |
25 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TC0225B3320T4E with alternatives