TC0225B8451E5E vs PCF-W0402LF-03-8451-A-P-LT feature comparison

TC0225B8451E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

PCF-W0402LF-03-8451-A-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 Mm 0.305 Mm
Package Length 1 Mm 0.991 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.508 Mm
Packing Method Tr, Plastic Tr, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 8450 Ω 8450 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Chip, Rohs Compliant
HTS Code 8533.21.00.30
Additional Feature Precision
Package Shape Rectangular Package
Rated Temperature 70 °C