TC0225B8451T5E vs AR02BPC3Y8451N feature comparison

TC0225B8451T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR02BPC3Y8451N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr, Paper Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 8450 Ω 8450 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1