TC0225B9762TCE vs AR040297K6+-0.1%TCR25 feature comparison

TC0225B9762TCE Uniohm Corp

Buy Now Datasheet

AR040297K6+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Package Description Chip, Rohs Compliant
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature High Precision
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Shape Rectangular Package
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 97600 Ω 97600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Construction Chip