TC0325A2002ECE
vs
RV060325PPM20K0.1%N
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| Construction |
Chip
|
|
| JESD-609 Code |
e3
|
|
| Mounting Feature |
Surface Mount
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
155 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Height |
0.45 Mm
|
|
| Package Length |
1.6 Mm
|
|
| Package Style |
Smt
|
|
| Package Width |
0.8 Mm
|
|
| Packing Method |
Tr, Plastic
|
|
| Rated Power Dissipation (P) |
0.0625 W
|
|
| Resistance |
20000 Ω
|
|
| Resistor Type |
Fixed Resistor
|
|
| Size Code |
0603
|
|
| Surface Mount |
Yes
|
|
| Technology |
Thin Film
|
|
| Temperature Coefficient |
25 Ppm/°C
|
|
| Terminal Finish |
Tin (Sn) - With Nickel (Ni) Barrier
|
|
| Terminal Shape |
Wraparound
|
|
| Tolerance |
0.05%
|
|
| Working Voltage |
50 V
|
|
| Base Number Matches |
1
|
|
|
|
|