TC0325B2002T5E vs P0603E2002BB feature comparison

TC0325B2002T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

P0603E2002BB Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular Package
JESD-609 Code e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 Mm 0.5 Mm
Package Length 1.6 Mm 1.52 Mm
Package Style Smt Smt
Package Width 0.8 Mm 0.85 Mm
Packing Method Tr, Paper Waffle Pack
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Tin/Lead/Silver - With Nickel Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Pbfree Code No
Package Description Smt, 0603
HTS Code 8533.21.00.30
Additional Feature High Precision
Package Shape Rectangular Package
Rated Temperature 70 °C
Reference Standard Mil-Prf-55342g