TC07EOATR vs TC07EUA713 feature comparison

TC07EOATR Telcom Semiconductor Inc

Buy Now Datasheet

TC07EUA713 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 MSOP-8
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 5 Cel 5 Cel
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 0.3 mA 0.13 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Body Breadth 3 mm
Body Height 1 mm
Body Length or Diameter 3 mm

Compare TC07EUA713 with alternatives