TC07EUA713
vs
AD22105AR-REEL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ANALOG DEVICES INC
|
Package Description |
MSOP-8
|
SOIC-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Accuracy-Max (Cel) |
5 Cel
|
2 Cel
|
Body Breadth |
3 mm
|
6 mm
|
Body Height |
1 mm
|
1.72 mm
|
Body Length or Diameter |
3 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.13 mA
|
0.09 mA
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
5.5 V
|
7 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
R-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TC07EUA713 with alternatives
Compare AD22105AR-REEL with alternatives