TC1047A vs TC1047AVNBTRAAA feature comparison

TC1047A Microchip Technology Inc

Buy Now Datasheet

TC1047AVNBTRAAA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sot-23, 3 Pin Sot-23b, 3 Pin
Reach Compliance Code Compliant Compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.3 Mm 1.3 Mm
Body Height 0.95 Mm 1.01 Mm
Body Length or Diameter 2.92 Mm 2.92 Mm
Housing Plastic Plastic
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 3 3
Operating Current-Max 0.06 Ma 0.06 Ma
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 0.77 V 0.77 V
Output Voltage-Min 0.73 V 0.73 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Equivalence Code TO-236 TO-236
Package Shape/Style Rectangular Rectangular
Screening Level Ts 16949 Ts 16949
Sensors/Transducers Type Temperature Sensor,Analog,Voltage Output Temperature Sensor,Analog,Voltage Output
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type Solder Solder
Base Number Matches 1 1
Pin Count 3
Manufacturer Package Code SOT-23-3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks