TC1047AVNBTRE3
vs
TC1047A
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Sot-23b, 3 Pin
|
Sot-23, 3 Pin
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
| Body Breadth |
1.3 Mm
|
1.3 Mm
|
| Body Height |
1.01 Mm
|
0.95 Mm
|
| Body Length or Diameter |
2.92 Mm
|
2.92 Mm
|
| Housing |
Plastic
|
Plastic
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Terminals |
3
|
3
|
| Operating Current-Max |
0.06 Ma
|
0.06 Ma
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Max |
0.77 V
|
0.77 V
|
| Output Voltage-Min |
0.73 V
|
0.73 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Equivalence Code |
TO-236
|
TO-236
|
| Package Shape/Style |
Rectangular
|
Rectangular
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Sensors/Transducers Type |
Temperature Sensor,Analog,Voltage Output
|
Temperature Sensor,Analog,Voltage Output
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| JESD-609 Code |
|
e3
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|