TC1223-3.3VCTRT
vs
TC1223-3.6VCT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
SOT-23A
|
|
Package Description |
EIAJ, SC-74A, SOT-23A, 5 PIN
|
TSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
0.12 V
|
0.12 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.3 V
|
4.6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.05 A
|
Output Voltage1-Max |
3.3825 V
|
3.69 V
|
Output Voltage1-Min |
3.2175 V
|
3.51 V
|
Output Voltage1-Nom |
3.3 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Width |
1.65 mm
|
|
Base Number Matches |
2
|
2
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.085 V
|
Input Voltage Absolute-Max |
|
7 V
|
Line Regulation-Max |
|
0.0126%
|
Load Regulation-Max |
|
0.072%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
|
|
|
Compare TC1223-3.3VCTRT with alternatives