TC1250B137JE4E vs TG12H13R7AB feature comparison

TC1250B137JE4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TG12H13R7AB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.4 mm
Package Style SMT SMT
Package Width 3.15 mm 3.2 mm
Packing Method TR, Plastic BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 13.7 Ω 13.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC1250B137JE4E with alternatives

Compare TG12H13R7AB with alternatives