TC4016BP
vs
M74HC4053TTR
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
TSSOP
|
| Package Description |
Dip,
|
Tssop, Tssop16,.25
|
| Pin Count |
14
|
16
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Spst
|
Single-Ended Multiplexer
|
| JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G16
|
| JESD-609 Code |
e0
|
e4
|
| Length |
19.25 Mm
|
5 Mm
|
| Neg Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
| Number of Channels |
1
|
2
|
| Number of Functions |
4
|
3
|
| Number of Terminals |
14
|
16
|
| Off-state Isolation-Nom |
50 Db
|
50 Db
|
| On-state Resistance Match-Nom |
7 Ω
|
5 Ω
|
| On-state Resistance-Max (Ron) |
400 Ω
|
120 Ω
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
TSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline, Thin Profile, Shrink Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.45 Mm
|
1.2 Mm
|
| Supply Current-Max (Isup) |
0.03 Ma
|
0.16 Ma
|
| Supply Voltage-Nom (Vsup) |
15 V
|
4.5 V
|
| Surface Mount |
No
|
Yes
|
| Switch-off Time-Max |
30 Ns
|
225 Ns
|
| Switch-on Time-Max |
30 Ns
|
225 Ns
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Military
|
| Terminal Finish |
Tin Lead
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Moisture Sensitivity Level |
|
3
|
| Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
| Neg Supply Voltage-Min (Vsup) |
|
|
| Normal Position |
|
No/Nc
|
| Output |
|
Separate Output
|
| Package Equivalence Code |
|
TSSOP16,.25
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Signal Current-Max |
|
0.025 A
|
| Supply Voltage-Max (Vsup) |
|
6 V
|
| Supply Voltage-Min (Vsup) |
|
2 V
|
| Switching |
|
Break-Before-Make
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|