TC4023BP
vs
HEF4093BP,652
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, DIP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e4
|
Length |
19.25 mm
|
19.025 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
3
|
4
|
Number of Inputs |
3
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
250 ns
|
185 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.45 mm
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT27-1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
NXP
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
BULK
|
Prop. Delay@Nom-Sup |
|
185 ns
|
Schmitt Trigger |
|
YES
|
|
|
|
Compare TC4023BP with alternatives
Compare HEF4093BP,652 with alternatives