TC55RP3001EZB723
vs
TC55RP3001EZB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TO-92, 3 PIN
|
, SIP3,.1,50
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.7 V
|
|
Dropout Voltage1-Nom |
0.4 V
|
0.18 V
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
4 V
|
|
JESD-30 Code |
O-PBCY-W3
|
|
Load Regulation-Max |
0.09%
|
0.09%
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.15 A
|
0.08 A
|
Output Voltage1-Max |
3.06 V
|
|
Output Voltage1-Min |
2.94 V
|
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
1%
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
12 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.054%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SIP3,.1,50
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare TC55RP3001EZB723 with alternatives
Compare TC55RP3001EZB with alternatives