TC58FVT400F-10 vs HY23V32200T-120 feature comparison

TC58FVT400F-10 Toshiba America Electronic Components

Buy Now Datasheet

HY23V32200T-120 SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SK HYNIX INC
Part Package Code SOIC TSOP2
Package Description SOP, SOP44,.63 TSOP2, TSOP44,.46,32
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 35 ns 120 ns
Alternate Memory Width 8 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e6
Length 28.2 mm 18.41 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 44 44
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX8 2MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Equivalence Code SOP44,.63 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 3.1 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00001 A 0.00005 A
Supply Current-Max 0.04 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 12.6 mm 10.16 mm
Base Number Matches 1 1

Compare TC58FVT400F-10 with alternatives

Compare HY23V32200T-120 with alternatives