TC7116ACPL
vs
TC7107ACKW
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP, DIP40,.6
|
QFP, QFP44,.5SQ,32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
2 V
|
3.35 V
|
Analog Input Voltage-Min |
0.2 V
|
2.7 V
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
R-PDIP-T40
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.0122%
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
13
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QFP
|
Package Equivalence Code |
DIP40,.6
|
QFP44,.52SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1.8 mA
|
1.8 mA
|
Supply Voltage-Nom |
9 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Length |
|
10 mm
|
Moisture Sensitivity Level |
|
1
|
Output Format |
|
PARALLEL, WORD
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.45 mm
|
Width |
|
10 mm
|
|
|
|
Compare TC7107ACKW with alternatives