TC7116CLW
vs
TC7129CPL
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TELEDYNE COMPONENTS
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
,
|
DIP, DIP40,.6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
0.2 V
|
2 V
|
Analog Input Voltage-Min |
|
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T40
|
Number of Analog In Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY CODED DECIMAL
|
BINARY
|
Output Format |
PARALLEL, WORD
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LDCC44,.7SQ
|
DIP40,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1.8 mA
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Negative Supply Voltage-Nom |
|
-9 V
|
Package Code |
|
DIP
|
Supply Voltage-Nom |
|
9 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare TC7116CLW with alternatives