TC7135CLI
vs
ICL7135CPIZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
INTERSIL CORP
|
Package Description |
PLASTIC, LCC-28
|
ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
2 V
|
5 V
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.005%
|
0.005%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY CODED DECIMAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
PDIP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
26 Weeks
|
Length |
|
37.4 mm
|
Number of Bits |
|
4
|
Output Format |
|
PARALLEL, 4 BITS
|
Seated Height-Max |
|
6.35 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare ICL7135CPIZ with alternatives