TC74HC00AF vs MC74HC00AFEL feature comparison

TC74HC00AF Toshiba America Electronic Components

Buy Now Datasheet

MC74HC00AFEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.3 Eiaj, So-14
Pin Count 14 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 10.3 Mm 10.2 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Prop. Delay@Nom-Sup 19 Ns
Propagation Delay (tpd) 95 Ns 110 Ns
Qualification Status Not Qualified Commercial
Schmitt Trigger No
Seated Height-Max 1.9 Mm 2.05 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.275 Mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level Not Specified
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40