TC74HC595AFS vs M74HC595RM13TR feature comparison

TC74HC595AFS Toshiba America Electronic Components

Buy Now Datasheet

M74HC595RM13TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description Sop, Sop, Sop16,.25
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Parallel Output Is Registered Parallel Output Is Registered; Unregistered Serial Shift Right Output
Count Direction Right Right
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 15 Pf 50 Pf
Logic IC Type Serial In Parallel Out Serial In Parallel Out
Max Frequency@Nom-Sup 25000000 Hz 4800000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-State 3-State
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Power Supply Current-Max (ICC) 75 Ma 70 Ma
Propagation Delay (tpd) 155 Ns 190 Ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Trigger Type Positive Edge Positive Edge
fmax-Min 28 Mhz 24 Mhz
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
JESD-609 Code e4
Length 9.9 Mm
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.25
Packing Method Tr
Seated Height-Max 1.75 Mm
Temperature Grade Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 Mm
Width 3.9 Mm