TCA1C105K8R vs T452A11051CKB feature comparison

TCA1C105K8R ROHM Semiconductor

Buy Now Datasheet

T452A11051CKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ROHM CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e1
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series TC
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TCA(16V)
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TCA1C105K8R with alternatives

Compare T452A11051CKB with alternatives