TCKID685AT vs TLK1D685ASSR feature comparison

TCKID685AT Cal-Chip Electronics

Buy Now Datasheet

TLK1D685ASSR DAEWOO Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAL-CHIP ELECTRONICS INC DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description CHIP , 1206
Reach Compliance Code unknown unknown
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2400 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Leakage Current 0.0014 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 71 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series TL(20V)
Series TL(20V)

Compare TCKID685AT with alternatives

Compare TLK1D685ASSR with alternatives