TCMM5Z6V2 vs BZX384C6V2-V-G-08 feature comparison

TCMM5Z6V2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX384C6V2-V-G-08

Part not found

Search for BZX384C6V2-V-G-08
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Green, Plastic Package-2
Pin Count 2
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount Yes
Technology Zener
Terminal Finish Matte Tin
Terminal Form Flat
Terminal Position Dual
Voltage Tol-Max 6.45%
Working Test Current 5 Ma
Base Number Matches 1