TCMM5Z6V2
vs
MM5Z6V2T1
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Green, Plastic Package-2
|
R-Pdso-F2
|
| Pin Count |
2
|
2
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.50
|
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Zener Diode
|
Zener Diode
|
| JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
| JESD-609 Code |
e3
|
e3
|
| Moisture Sensitivity Level |
1
|
Not Specified
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
0.2 W
|
0.2 W
|
| Qualification Status |
Not Qualified
|
Commercial
|
| Reference Voltage-Nom |
6.2 V
|
6.2 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Zener
|
Zener
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
Flat
|
Flat
|
| Terminal Position |
Dual
|
Dual
|
| Voltage Tol-Max |
6.45%
|
6.45%
|
| Working Test Current |
5 Ma
|
5 Ma
|
| Base Number Matches |
1
|
3
|
| Manufacturer Package Code |
|
CASE 502-01
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|