TCMM5Z6V2
vs
MM5Z6V2T5G
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Green, Plastic Package-2
|
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Zener Diode
|
|
| JESD-30 Code |
R-PDSO-F2
|
|
| JESD-609 Code |
e3
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
2
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Polarity |
Unidirectional
|
|
| Power Dissipation-Max |
0.2 W
|
|
| Qualification Status |
Not Qualified
|
|
| Reference Voltage-Nom |
6.2 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Zener
|
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Flat
|
|
| Terminal Position |
Dual
|
|
| Voltage Tol-Max |
6.45%
|
|
| Working Test Current |
5 Ma
|
|
| Base Number Matches |
1
|
2
|
|
|
|