TDA8171
vs
TEA8172
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
ZFM
|
|
| Package Description |
Zip, Zip7,.2,.1tb
|
Zip, Zip7,.2,.1tb
|
| Pin Count |
7
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Application |
Tv; Monitor
|
|
| Blanking Output |
No
|
No
|
| Consumer IC Type |
Vertical Deflection Ic
|
Vertical Deflection Ic
|
| JESD-30 Code |
R-PZIP-T7
|
R-PZIP-T7
|
| JESD-609 Code |
e0
|
e0
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
7
|
7
|
| Operating Temperature-Max |
75 °C
|
|
| Operating Temperature-Min |
-20 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZIP
|
ZIP
|
| Package Equivalence Code |
ZIP7,.2,.1TB
|
ZIP7,.2,.1TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Max (Vsup) |
35 V
|
|
| Supply Voltage-Min (Vsup) |
10 V
|
|
| Surface Mount |
No
|
No
|
| Temperature Grade |
Commercial Extended
|
|
| Terminal Finish |
Tin Lead
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Base Number Matches |
1
|
3
|
| Technology |
|
Bipolar
|
|
|
|