TDA8178S vs TEA8172 feature comparison

TDA8178S STMicroelectronics

Buy Now Datasheet

TEA8172 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description Zfm, Zip7,.15,.2tb Zip, Zip7,.2,.1tb
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor
Blanking Output No No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PZIP-T7
JESD-609 Code e0 e0
Length 10.225 Mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZFM ZIP
Package Equivalence Code ZIP7,.15,.2TB ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.77 Mm
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount No No
Temperature Grade Other
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm
Base Number Matches 1 3
Technology Bipolar