TDA9309 vs AN15526A feature comparison

TDA9309 STMicroelectronics

Buy Now Datasheet

AN15526A Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM SFM
Package Description Zip, Zip7,.2,.1tb Sfm,
Pin Count 7 3
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor Tv; Monitor
Blanking Output No No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZIP SFM
Package Equivalence Code ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 10 V 12 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Zig-Zag Single
Base Number Matches 1 1