TEP476K020CCS
vs
NDTM476K20F2TBF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 3333
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.40
|
8532.21.00.40
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
8.5 mm
|
8.5 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1200 mΩ
|
1200 mΩ
|
JESD-609 Code |
e0
|
e1
|
Leakage Current |
0.0075 mA
|
0.0075 mA
|
Length |
14 mm
|
14 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TEP476K020CCS with alternatives
Compare NDTM476K20F2TBF with alternatives