TFCR0805-8W-E-20R0FT-1K
vs
PCF-W0805R-03-20R0-F-P-LT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VENKEL LTD
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Venkel
|
|
Additional Feature |
PRECISION
|
PRECISION
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER
|
Rated Power Dissipation (P) |
0.125 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-STD-202
|
|
Resistance |
20 Ω
|
20 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Manufacturer Series |
|
PCF
|
|
|
|
Compare TFCR0805-8W-E-20R0FT-1K with alternatives
Compare PCF-W0805R-03-20R0-F-P-LT with alternatives