TG01-0756N
vs
EPE6233S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HALO ELECTRONICS INC
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A
|
Application |
GENERAL PURPOSE
|
LAN; 10 BASE-T
|
Height |
5.08 mm
|
|
Isolation Voltage |
2000 V
|
|
Length |
12.7 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
3
|
4
|
Primary Inductance |
75 µH
|
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:2CT; 1CT:1CT
|
Width |
7.11 mm
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TG01-0756N with alternatives
Compare EPE6233S with alternatives