TGA1071-EPU
vs
FMA3008
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
QORVO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
11 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Operating Frequency-Max |
40000 MHz
|
20000 MHz
|
Operating Frequency-Min |
36000 MHz
|
2000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
3
|
Package Description |
|
DIE OR CHIP
|
Characteristic Impedance |
|
50 Ω
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
7 V
|
Technology |
|
GAAS
|
|
|
|
Compare TGA1071-EPU with alternatives
Compare FMA3008 with alternatives