TGL41-22
vs
P6SMBJ30CA_R2_00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
PAN JIT INTERNATIONAL INC
|
Package Description |
MELF-2
|
R-PDSO-C2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
24.2 V
|
38.3 V
|
Breakdown Voltage-Min |
19.8 V
|
33.3 V
|
Breakdown Voltage-Nom |
22 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
31.9 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
3.5 V
|
|
JEDEC-95 Code |
DO-213AB
|
DO-214AA
|
JESD-30 Code |
O-PELF-R2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
|
Rep Pk Reverse Voltage-Max |
17.8 V
|
30 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
17.8 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WRAP AROUND
|
C BEND
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
PANJIT
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN
|
|
|
|
Compare P6SMBJ30CA_R2_00001 with alternatives