TH3L10-4000
vs
STA405A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
IN-LINE, R-XSIP-T10
|
IN-LINE, R-PSIP-T10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
4 A
|
Collector-Emitter Voltage-Max |
100 V
|
80 V
|
Configuration |
2 BANKS, COMMON EMITTER, 2 ELEMENTS
|
COMPLEX
|
DC Current Gain-Min (hFE) |
1500
|
1000
|
JESD-30 Code |
R-XSIP-T10
|
R-PSIP-T10
|
Number of Elements |
4
|
4
|
Number of Terminals |
10
|
10
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TH3L10-4000 with alternatives
Compare STA405A with alternatives