Part Details for TH3L10-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of TH3L10-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH3L10-4000
TH3L10-4000 CAD Models
TH3L10-4000 Part Data Attributes
|
TH3L10-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TH3L10-4000
Shindengen Electronic Manufacturing Co Ltd
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | IN-LINE, R-XSIP-T10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | 2 BANKS, COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 1500 | |
JESD-30 Code | R-XSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TH3L10-4000
This table gives cross-reference parts and alternative options found for TH3L10-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3L10-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA403A | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA400, 10 PIN | Allegro MicroSystems LLC | TH3L10-4000 vs STA403A |
STA403A | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10 | Sanken Electric Co Ltd | TH3L10-4000 vs STA403A |
STA405A | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin | Allegro MicroSystems LLC | TH3L10-4000 vs STA405A |