THD200FI vs SDT3714 feature comparison

THD200FI STMicroelectronics

Buy Now Datasheet

SDT3714 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 10 A 5 A
Collector-Emitter Voltage-Max 700 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6.5 20
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 57 W 28 W
Power Dissipation-Max (Abs) 57 W 28 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 3310 ns
VCEsat-Max 1.5 V 0.3 V
Base Number Matches 1 1
Pbfree Code No
JEDEC-95 Code TO-66
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 30 MHz

Compare THD200FI with alternatives

Compare SDT3714 with alternatives