THS1030IPW vs TLC876CPWLE feature comparison

THS1030IPW Texas Instruments

Buy Now Datasheet

TLC876CPWLE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description TSSOP, TSSOP28,.25 TSSOP-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4
Length 9.7 mm 9.7 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 30 MHz 20 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 40 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 2

Compare THS1030IPW with alternatives

Compare TLC876CPWLE with alternatives