TIL194A
vs
PC814
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SHARP CORP
|
Package Description |
PLASTIC, DIP-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
20%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare PC814 with alternatives